Hood - Coupling Connector M25 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19620031755

DigiKey Part Number
19620031755-ND
Manufacturer
Manufacturer Product Number
19620031755
Description
CONN BASE TOP SZ3A M25 IP44
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector M25 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19620031755 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
0.953" L x 0.953" W x 2.244" H (24.20mm x 24.20mm x 57.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP44
Connector Type
Hood - Coupling
Housing Material
Zinc, Die Cast
Size
3A
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥328.30000¥328.30
10¥279.02500¥2,790.25
30¥258.21700¥7,746.51
50¥249.08040¥12,454.02
100¥237.20300¥23,720.30
250¥222.37180¥55,592.95
Manufacturers Standard Package