



09200042734 | |
|---|---|
DigiKey Part Number | 1195-6658-ND |
Manufacturer | |
Manufacturer Product Number | 09200042734 |
Description | INSERT FEMALE 4POS+1GND PUSH IN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 4+Ground Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09200042734 Models |
Category | Termination Style Push In with Lock |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 4+Ground | Material Flammability Rating UL94 V-0 |
Size 3A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.52000 | ¥192.52 |
| 10 | ¥163.65200 | ¥1,636.52 |
| 30 | ¥151.44100 | ¥4,543.23 |
| 50 | ¥146.08040 | ¥7,304.02 |
| 100 | ¥139.11220 | ¥13,911.22 |
| 250 | ¥130.41044 | ¥32,602.61 |
| 500 | ¥124.19414 | ¥62,097.07 |


















