



09152006125 | |
|---|---|
DigiKey Part Number | 1195-4093-ND |
Manufacturer | |
Manufacturer Product Number | 09152006125 |
Description | CONTACT H.D. CRIMP PIN 18AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006125 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥28.34100 | ¥283.41 |
| 25 | ¥26.56000 | ¥664.00 |
| 50 | ¥25.29140 | ¥1,264.57 |
| 100 | ¥24.08390 | ¥2,408.39 |
| 300 | ¥22.28710 | ¥6,686.13 |
| 500 | ¥21.49836 | ¥10,749.18 |
| 1,000 | ¥20.47271 | ¥20,472.71 |
| 2,500 | ¥19.19221 | ¥47,980.53 |


























