



09152006225 | |
|---|---|
DigiKey Part Number | 1195-5895-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09152006225 |
Description | HAN D F CRIMP CONTACT 0,75 MM AU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 18 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006225 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.43000 | ¥41.43 |
| 10 | ¥35.18900 | ¥351.89 |
| 25 | ¥32.98080 | ¥824.52 |
| 50 | ¥31.40440 | ¥1,570.22 |
| 100 | ¥29.90430 | ¥2,990.43 |
| 300 | ¥27.67360 | ¥8,302.08 |
| 500 | ¥26.69440 | ¥13,347.20 |
| 1,000 | ¥25.42122 | ¥25,421.22 |
| 2,500 | ¥23.83145 | ¥59,578.62 |

























