



09140073101 | |
|---|---|
DigiKey Part Number | 1195-1522-ND |
Manufacturer | |
Manufacturer Product Number | 09140073101 |
Description | MODULE FEMALE 3+4POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Gray 3+4 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140073101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Contact Type Han® C, Han® D |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 3+4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥88.90000 | ¥88.90 |
| 10 | ¥75.56300 | ¥755.63 |
| 26 | ¥70.63231 | ¥1,836.44 |
| 50 | ¥67.44520 | ¥3,372.26 |
| 100 | ¥64.22560 | ¥6,422.56 |
| 250 | ¥60.20688 | ¥15,051.72 |
| 500 | ¥57.33556 | ¥28,667.78 |
| 1,000 | ¥54.60224 | ¥54,602.24 |















