
09322006228 | |
|---|---|
DigiKey Part Number | 09322006228-ND |
Manufacturer | |
Manufacturer Product Number | 09322006228 |
Description | HAN C FEMALE CONTACT AWG 10 (6MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 10 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09322006228 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 10 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥181.03000 | ¥181.03 |
| 10 | ¥153.88800 | ¥1,538.88 |
| 25 | ¥144.24840 | ¥3,606.21 |
| 50 | ¥137.36460 | ¥6,868.23 |
| 100 | ¥130.81150 | ¥13,081.15 |
| 250 | ¥122.62984 | ¥30,657.46 |
| 500 | ¥116.78392 | ¥58,391.96 |







