



09162083101 | |
|---|---|
DigiKey Part Number | 1195-3768-ND |
Manufacturer | |
Manufacturer Product Number | 09162083101 |
Description | HAN 108DD-HMC-F-C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 108+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09162083101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® High Temp |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 108+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥512.89000 | ¥512.89 |
| 10 | ¥435.93900 | ¥4,359.39 |
| 100 | ¥370.61920 | ¥37,061.92 |
















