



09152006224 | |
|---|---|
DigiKey Part Number | 1195-3752-ND |
Manufacturer | |
Manufacturer Product Number | 09152006224 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006224 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.11000 | ¥40.11 |
| 10 | ¥34.07200 | ¥340.72 |
| 25 | ¥31.93880 | ¥798.47 |
| 50 | ¥30.41200 | ¥1,520.60 |
| 100 | ¥28.95990 | ¥2,895.99 |
| 300 | ¥26.79947 | ¥8,039.84 |
| 500 | ¥25.85102 | ¥12,925.51 |
| 1,000 | ¥24.61796 | ¥24,617.96 |
| 2,500 | ¥23.07835 | ¥57,695.88 |


























