



09152006221 | |
|---|---|
DigiKey Part Number | 1195-3755-ND |
Manufacturer | |
Manufacturer Product Number | 09152006221 |
Description | CONTACT H.D. CRIMP SOCKET 16AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09152006221 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥35.42000 | ¥354.20 |
| 25 | ¥33.20240 | ¥830.06 |
| 50 | ¥31.61620 | ¥1,580.81 |
| 100 | ¥30.10530 | ¥3,010.53 |
| 300 | ¥27.85997 | ¥8,357.99 |
| 500 | ¥26.87434 | ¥13,437.17 |
| 1,000 | ¥25.59250 | ¥25,592.50 |
| 2,500 | ¥23.99205 | ¥59,980.12 |


























