


19302241542 | |
|---|---|
DigiKey Part Number | 1195-3809-ND |
Manufacturer | |
Manufacturer Product Number | 19302241542 |
Description | HAN 24B-HMC-GS-R-M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302241542 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥307.49000 | ¥307.49 |
| 10 | ¥261.34600 | ¥2,613.46 |
| 25 | ¥244.98240 | ¥6,124.56 |
| 50 | ¥233.29660 | ¥11,664.83 |
| 100 | ¥222.17100 | ¥22,217.10 |
| 250 | ¥208.27812 | ¥52,069.53 |


















