



09332242602 | |
|---|---|
DigiKey Part Number | 1195-3788-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09332242602 |
Description | HAN 24E HMC-M-CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09332242602 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥457.26000 | ¥457.26 |
| 10 | ¥388.65600 | ¥3,886.56 |
| 25 | ¥364.33640 | ¥9,108.41 |
| 50 | ¥346.95940 | ¥17,347.97 |
| 100 | ¥330.41780 | ¥33,041.78 |
| 250 | ¥309.76148 | ¥77,440.37 |

















