



09332006116 | |
|---|---|
DigiKey Part Number | 1195-3772-ND |
Manufacturer | |
Manufacturer Product Number | 09332006116 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006116 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 16 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.60000 | ¥51.60 |
| 10 | ¥43.83900 | ¥438.39 |
| 25 | ¥41.09200 | ¥1,027.30 |
| 50 | ¥39.13040 | ¥1,956.52 |
| 100 | ¥37.26130 | ¥3,726.13 |
| 300 | ¥34.48257 | ¥10,344.77 |
| 500 | ¥33.26258 | ¥16,631.29 |
| 1,000 | ¥31.67615 | ¥31,676.15 |
| 2,500 | ¥29.69544 | ¥74,238.60 |





















