Contact Crimp Socket 18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Gold
09152006222
09152006222

09152006222

DigiKey Part Number
1195-3754-ND
Manufacturer
Manufacturer Product Number
09152006222
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09152006222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 785
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.94000¥39.94
10¥33.92400¥339.24
25¥31.79960¥794.99
50¥30.28140¥1,514.07
100¥28.83500¥2,883.50
300¥26.68397¥8,005.19
500¥25.73970¥12,869.85
1,000¥24.51186¥24,511.86
2,500¥22.97885¥57,447.12
Manufacturers Standard Package