Male Module without Contacts 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 8 Position Crimp
09142083016
09142083016

09142083016

DigiKey Part Number
1195-5886-ND
Manufacturer
Manufacturer Product Number
09142083016
Description
HAN MEGABIT HMC EINSATZ STI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09142083016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
Han D® HMC
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Module without Contacts
Housing Material
Zinc Alloy
Gender
Male
Base Product Number
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥691.21000¥691.21
10¥587.56700¥5,875.67
25¥550.80840¥13,770.21
50¥524.54940¥26,227.47
100¥499.54420¥49,954.42
Manufacturers Standard Package