Contact Crimp Pin 18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 18 AWG Gold
09152006122
09152006122

09152006122

DigiKey Part Number
1195-3749-ND
Manufacturer
Manufacturer Product Number
09152006122
Description
CONTACT H.D. CRIMP PIN 18AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 18 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09152006122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.91000¥32.91
10¥27.94400¥279.44
25¥26.19280¥654.82
50¥24.94240¥1,247.12
100¥23.75060¥2,375.06
300¥21.97863¥6,593.59
500¥21.20080¥10,600.40
1,000¥20.18938¥20,189.38
2,500¥18.92665¥47,316.62
Manufacturers Standard Package