Female Module Gray 12 Position Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module Gray 12 Position Push In with Lock
09140122732
09140122732

09140122732

DigiKey Part Number
1195-1537-ND
Manufacturer
Manufacturer Product Number
09140122732
Description
MODULE FEMALE 12POS PUSH IN LOCK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Module Gray 12 Position Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
09140122732 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
250V
Manufacturer
HARTING
Current Rating (Amps)
10A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
12
Material Flammability Rating
UL94 V-0
Termination Style
Push In with Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 313
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥288.46000¥288.46
10¥245.19700¥2,451.97
26¥229.21231¥5,959.52
50¥218.88360¥10,944.18
100¥208.44360¥20,844.36
250¥195.40976¥48,852.44