




19410282701 | |
|---|---|
DigiKey Part Number | 1195-3823-ND |
Manufacturer | |
Manufacturer Product Number | 19410282701 |
Description | HAN ECO 28E-F-S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 28+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410282701 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 28+Ground | Base Product Number |
Size 24B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥352.98000 | ¥352.98 |
| 10 | ¥300.03900 | ¥3,000.39 |
| 100 | ¥255.06520 | ¥25,506.52 |
























