Hood - Coupling Connector Top or Bottom Entry M40 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M40 24B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19411240723

DigiKey Part Number
1195-3570-ND
Manufacturer
Manufacturer Product Number
19411240723
Description
CONN HOOD CPLNG BOTTOM SZ24B M40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M40 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19411240723 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M40
Manufacturer
HARTING
Size / Dimension
4.764" L x 2.293" W x 6.035" H (121.00mm x 58.25mm x 153.30mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Top or Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (2) on Hood Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥491.64000¥491.64
10¥417.84800¥4,178.48
25¥391.69640¥9,792.41
50¥373.01620¥18,650.81
100¥355.23320¥35,523.32
250¥333.02552¥83,256.38
Manufacturers Standard Package