Hood - Coupling Connector Top or Bottom Entry M40 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M40 24B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410240723

DigiKey Part Number
1195-5428-ND
Manufacturer
Manufacturer Product Number
19410240723
Description
CONN HOOD CPLNG BOTTOM SZ24B M40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M40 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19410240723 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Hood Top
Manufacturer
HARTING
Thread Size
M40
Series
Housing Color
Black
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Top or Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥338.81000¥338.81
10¥287.93100¥2,879.31
25¥269.90720¥6,747.68
50¥257.03340¥12,851.67
100¥244.77490¥24,477.49
250¥229.47068¥57,367.67
Manufacturers Standard Package