




19410102601 | |
|---|---|
DigiKey Part Number | 1195-3816-ND |
Manufacturer | |
Manufacturer Product Number | 19410102601 |
Description | HAN-ECO 10E-M-S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 10+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 19410102601 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 10+Ground | Base Product Number |
Size 6B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.00000 | ¥153.00 |
| 10 | ¥130.05300 | ¥1,300.53 |
| 100 | ¥110.55130 | ¥11,055.13 |
| 500 | ¥98.69490 | ¥49,347.45 |















