Hood Connector Top Entry M40 B6 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19411060423

DigiKey Part Number
1195-19411060423-ND
Manufacturer
Manufacturer Product Number
19411060423
Description
HAN-ECO MODULAR 6B HOOD TOP ENTR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M40 B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19411060423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B6
Manufacturer
HARTING
Lock Location
Locking Clip (2) on Base Bottom
Series
Thread Size
M40
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥253.43000¥253.43
10¥215.40200¥2,154.02
25¥201.91760¥5,047.94
50¥192.28260¥9,614.13
100¥183.11120¥18,311.12
250¥171.65972¥42,914.93
500¥163.47878¥81,739.39
Manufacturers Standard Package