



09140082733 | |
|---|---|
DigiKey Part Number | 1195-1524-ND |
Manufacturer | |
Manufacturer Product Number | 09140082733 |
Description | MODULE FEMALE 8POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 8 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140082733 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Termination Style Push In with Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥244.79000 | ¥244.79 |
| 10 | ¥208.07300 | ¥2,080.73 |
| 26 | ¥194.51038 | ¥5,057.27 |
| 50 | ¥185.74240 | ¥9,287.12 |
| 100 | ¥176.88360 | ¥17,688.36 |
| 250 | ¥165.82136 | ¥41,455.34 |
| 500 | ¥157.91922 | ¥78,959.61 |



























