Male Module Gray 8 Position Push In with Lock
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module Gray 8 Position Push In with Lock
09140082634
09140082634

09140082634

DigiKey Part Number
1195-4418-ND
Manufacturer
Manufacturer Product Number
09140082634
Description
MODULE MALE 8POS PUSH IN LOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module Gray 8 Position Push In with Lock
Datasheet
 Datasheet
EDA/CAD Models
09140082634 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
400V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
8
Material Flammability Rating
UL94 V-0
Termination Style
Push In with Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥247.19000¥247.19
10¥210.09900¥2,100.99
26¥196.39962¥5,106.39
50¥187.54700¥9,377.35
100¥178.60210¥17,860.21
250¥167.43336¥41,858.34
500¥159.45346¥79,726.73