Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 15115C

DigiKey Part Number
TMP15115C-ND
Manufacturer
Manufacturer Product Number
TMP 15115C
Description
AC/DC CONVERTER 15V 15W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 15115C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Industrial, ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
79%
Packaging
Box
Operating Temperature
-25°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cULus, cURus
Voltage - Output 1
15V
Minimum Load Required
Yes
Current - Output 1
1 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥425.99000¥425.99
5¥405.71000¥2,028.55
10¥397.28200¥3,972.82
25¥386.40400¥9,660.10
50¥378.37720¥18,918.86
100¥370.51570¥37,051.57
Manufacturers Standard Package