



09140082734 | |
|---|---|
DigiKey Part Number | 1195-4419-ND |
Manufacturer | |
Manufacturer Product Number | 09140082734 |
Description | MODULE FEMALE 8POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 8 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09140082734 Models |
Category | Voltage Rating 400V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Termination Style Push In with Lock | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥253.31000 | ¥253.31 |
| 10 | ¥215.26800 | ¥2,152.68 |
| 26 | ¥201.23462 | ¥5,232.10 |
| 50 | ¥192.16500 | ¥9,608.25 |
| 100 | ¥182.99930 | ¥18,299.93 |
| 250 | ¥171.55512 | ¥42,888.78 |
| 500 | ¥163.37956 | ¥81,689.78 |




















