
1731120196 | |
|---|---|
DigiKey Part Number | WM25185-ND |
Manufacturer | |
Manufacturer Product Number | 1731120196 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120196 Models |
Category | Contact Termination Solder, PCB |
Manufacturer Molex | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Part Status Active | Termination Finish Gold |
Type Coaxial | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Male Pin, Right Angle | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥232.55000 | ¥232.55 |
| 10 | ¥197.63600 | ¥1,976.36 |
| 25 | ¥185.26440 | ¥4,631.61 |
| 50 | ¥176.42540 | ¥8,821.27 |
| 100 | ¥168.01080 | ¥16,801.08 |
| 300 | ¥155.49357 | ¥46,648.07 |
| 500 | ¥149.99690 | ¥74,998.45 |







