21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
1731070067
1731070067

1731070067

DigiKey Part Number
WM12554-ND
Manufacturer
Manufacturer Product Number
1731070067
Description
CONN D-SUB PLUG 21POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070067 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Operating Temperature
-55°C ~ 130°C
Contact Type
Signal and Coax or Power (Not Included)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥103.95000¥103.95
10¥88.35400¥883.54
25¥82.81640¥2,070.41
50¥78.86360¥3,943.18
100¥75.09920¥7,509.92
250¥70.40036¥17,600.09
500¥67.04300¥33,521.50
1,000¥63.84715¥63,847.15
Manufacturers Standard Package