21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
1731070068
1731070068

1731070068

DigiKey Part Number
WM12555-ND
Manufacturer
Manufacturer Product Number
1731070068
Description
CONN D-SUB RCPT 21POS PNL MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
1731070068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Color
Green
Number of Positions
Dielectric Material
Polyester, Glass Filled
Number of Rows
2
Contact Material
Copper Alloy
Mounting Type
Operating Temperature
-55°C ~ 130°C
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Base Product Number
Contact Type
Signal and Coax or Power (Not Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥136.70000¥136.70
10¥116.18200¥1,161.82
25¥108.90600¥2,722.65
50¥103.70600¥5,185.30
100¥98.75810¥9,875.81
250¥92.58012¥23,145.03
500¥88.16624¥44,083.12
Manufacturers Standard Package