



M80-263F204-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F204-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F204-00-00 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax or Power) Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F204-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.02000 | ¥127.02 |
| 10 | ¥107.91600 | ¥1,079.16 |
| 30 | ¥99.86733 | ¥2,996.02 |
| 50 | ¥96.33080 | ¥4,816.54 |
| 100 | ¥91.73470 | ¥9,173.47 |
| 250 | ¥85.99540 | ¥21,498.85 |
| 500 | ¥81.89522 | ¥40,947.61 |
| 1,000 | ¥77.99180 | ¥77,991.80 |





























