


M80-326 | |
|---|---|
DigiKey Part Number | 952-1269-ND |
Manufacturer | |
Manufacturer Product Number | M80-326 |
Description | CONN SOCKET 14AWG SOLDER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14 AWG Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-326 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Socket |
Series | Contact Termination Solder |
Packaging Tray | Wire Gauge 14 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.70000 | ¥39.70 |
| 10 | ¥33.71700 | ¥337.17 |
| 30 | ¥31.20000 | ¥936.00 |
| 50 | ¥30.09280 | ¥1,504.64 |
| 100 | ¥28.65640 | ¥2,865.64 |
| 250 | ¥26.86228 | ¥6,715.57 |
| 500 | ¥25.58026 | ¥12,790.13 |
| 1,000 | ¥24.36018 | ¥24,360.18 |
| 2,500 | ¥22.83670 | ¥57,091.75 |























