Socket Contact Gold 16 AWG Solder Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 16 AWG Solder Power
Harwin’s Company Overview
Datamate Mix-Tek Cable Housing | Datasheet Preview

M80-327

DigiKey Part Number
952-1270-ND
Manufacturer
Manufacturer Product Number
M80-327
Description
CONN SOCKET 16AWG SOLDER GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 16 AWG Solder Power
Datasheet
 Datasheet
EDA/CAD Models
M80-327 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
Harwin Inc.
Pin or Socket
Socket
Series
Contact Termination
Solder
Packaging
Bag
Wire Gauge
16 AWG
Part Status
Active
Contact Finish
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,471
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.70000¥39.70
10¥33.71700¥337.17
30¥31.20000¥936.00
50¥30.09280¥1,504.64
100¥28.65640¥2,865.64
250¥26.86228¥6,715.57
500¥25.58026¥12,790.13
1,000¥24.36018¥24,360.18
2,500¥22.83670¥57,091.75
Manufacturers Standard Package