


M80-336 | |
|---|---|
DigiKey Part Number | 952-1272-ND |
Manufacturer | |
Manufacturer Product Number | M80-336 |
Description | CONN PIN 14AWG SOLDER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14 AWG Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-336 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Pin |
Series | Contact Termination Solder |
Packaging Tray | Wire Gauge 14 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.12000 | ¥93.12 |
| 10 | ¥79.16900 | ¥791.69 |
| 30 | ¥73.25833 | ¥2,197.75 |
| 50 | ¥70.66380 | ¥3,533.19 |
| 100 | ¥67.29130 | ¥6,729.13 |
| 250 | ¥63.08024 | ¥15,770.06 |
| 500 | ¥60.07242 | ¥30,036.21 |
| 1,000 | ¥57.20820 | ¥57,208.20 |



















