


M80-329 | |
|---|---|
DigiKey Part Number | M80-329-ND |
Manufacturer | |
Manufacturer Product Number | M80-329 |
Description | CONN SOCKET 20AWG CRIMP/SLD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20 AWG Crimp or Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-329 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Socket |
Series | Contact Termination Crimp or Solder |
Packaging Bag | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.30000 | ¥47.30 |
| 10 | ¥40.18400 | ¥401.84 |
| 30 | ¥37.18200 | ¥1,115.46 |
| 50 | ¥35.86540 | ¥1,793.27 |
| 100 | ¥34.15340 | ¥3,415.34 |
| 250 | ¥32.01480 | ¥8,003.70 |
| 500 | ¥30.48734 | ¥15,243.67 |
| 1,000 | ¥29.03339 | ¥29,033.39 |
| 2,500 | ¥27.21788 | ¥68,044.70 |

























