


M80-339 | |
|---|---|
DigiKey Part Number | M80-339-ND |
Manufacturer | |
Manufacturer Product Number | M80-339 |
Description | RF CONN STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20 AWG Crimp or Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-339 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp or Solder |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.57000 | ¥55.57 |
| 10 | ¥47.21300 | ¥472.13 |
| 30 | ¥43.69033 | ¥1,310.71 |
| 50 | ¥42.14220 | ¥2,107.11 |
| 100 | ¥40.13020 | ¥4,013.02 |
| 250 | ¥37.61788 | ¥9,404.47 |
| 500 | ¥35.82364 | ¥17,911.82 |
| 1,000 | ¥34.11514 | ¥34,115.14 |
| 2,500 | ¥31.98213 | ¥79,955.32 |






















