2mm Hex Screwdriver 6.18" (157.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2mm Hex Screwdriver 6.18" (157.0mm)
Kona High-Reliability Power Connectors | Datasheet Preview

Z9953-00

DigiKey Part Number
952-3695-ND
Manufacturer
Manufacturer Product Number
Z9953-00
Description
SCREWDRIVER HEX 2MM 6.18"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2mm Hex Screwdriver 6.18" (157.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
2mm
Manufacturer
Harwin Inc.
Length - Blade
2.36" (60.0mm)
Packaging
Bulk
Length - Overall
6.18" (157.0mm)
Part Status
Active
Features
Ball End, Black Tip, Free Turning Cap, Nickel Plated
Tool Type
Screwdriver
Base Product Number
Tip Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥290.50000¥290.50
5¥269.19600¥1,345.98
10¥260.53900¥2,605.39
25¥249.51840¥6,237.96
Manufacturers Standard Package