




M80-4140498 | |
|---|---|
DigiKey Part Number | 952-3730-ND |
Manufacturer | |
Manufacturer Product Number | M80-4140498 |
Description | CONN RCPT HSG 4POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4140498 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.51000 | ¥53.51 |
| 10 | ¥45.49300 | ¥454.93 |
| 25 | ¥42.64000 | ¥1,066.00 |
| 50 | ¥40.60240 | ¥2,030.12 |
| 100 | ¥38.66390 | ¥3,866.39 |
| 250 | ¥36.24376 | ¥9,060.94 |
| 500 | ¥34.51466 | ¥17,257.33 |
| 1,000 | ¥32.86877 | ¥32,868.77 |
| 2,500 | ¥30.81344 | ¥77,033.60 |

















