4 Position Rectangular Header Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Header Connector Crimp Gold 22 AWG
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-5600405

DigiKey Part Number
952-3553-ND
Manufacturer
Manufacturer Product Number
M80-5600405
Description
CONN HEADER 4P CRIMP 22AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Header Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-5600405 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Threaded
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Header
Wire Gauge
22 AWG
Contact Type
Male Pin
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
10.0µin (0.25µm)
Pitch
0.079" (2.00mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.84000¥74.84
10¥63.62900¥636.29
25¥59.64000¥1,491.00
50¥56.79000¥2,839.50
100¥54.08000¥5,408.00
250¥50.69508¥12,673.77
500¥48.27726¥24,138.63
1,000¥45.97572¥45,975.72
Manufacturers Standard Package