M80-5601005 | |
---|---|
DigiKey Part Number | 952-3413-ND |
Manufacturer | |
Manufacturer Product Number | M80-5601005 |
Description | CONN HEADER 10P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.19000 | ¥126.19 |
10 | ¥111.84300 | ¥1,118.43 |
25 | ¥107.54280 | ¥2,688.57 |
50 | ¥103.24080 | ¥5,162.04 |
100 | ¥97.50460 | ¥9,750.46 |
250 | ¥88.90112 | ¥22,225.28 |
500 | ¥83.16554 | ¥41,582.77 |
1,000 | ¥76.28296 | ¥76,282.96 |