


M80-5661005 | |
|---|---|
DigiKey Part Number | M80-5661005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5661005 |
Description | CONN HEADER 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5661005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.25000 | ¥130.25 |
| 10 | ¥110.68600 | ¥1,106.86 |
| 100 | ¥94.08860 | ¥9,408.86 |
| 500 | ¥83.99702 | ¥41,998.51 |
| 1,000 | ¥79.99369 | ¥79,993.69 |


























