


M80-5661405 | |
|---|---|
DigiKey Part Number | M80-5661405-ND |
Manufacturer | |
Manufacturer Product Number | M80-5661405 |
Description | CONN HEADER 14POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5661405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 14 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.64000 | ¥155.64 |
| 10 | ¥132.25400 | ¥1,322.54 |
| 25 | ¥123.97040 | ¥3,099.26 |
| 50 | ¥118.05580 | ¥5,902.79 |
| 100 | ¥112.42230 | ¥11,242.23 |
| 250 | ¥105.39052 | ¥26,347.63 |
| 500 | ¥100.36584 | ¥50,182.92 |







