


M80-FE21468F2-0450L | |
|---|---|
DigiKey Part Number | 952-M80-FE21468F2-0450L-ND |
Manufacturer | |
Manufacturer Product Number | M80-FE21468F2-0450L |
Description | CBL ASSY 2MM 14POS FMALE TO WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.48' (450.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 1.48' (450.00mm) | |
Features | Screw Lock | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,000.86000 | ¥1,000.86 |
| 10 | ¥850.77300 | ¥8,507.73 |
| 25 | ¥797.54960 | ¥19,938.74 |
| 50 | ¥759.53160 | ¥37,976.58 |
| 100 | ¥734.12000 | ¥73,412.00 |



