


M80-4801005 | |
|---|---|
DigiKey Part Number | 952-2056-ND |
Manufacturer | |
Manufacturer Product Number | M80-4801005 |
Description | CONN RCPT 10POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4801005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.35000 | ¥148.35 |
| 10 | ¥126.05100 | ¥1,260.51 |
| 25 | ¥118.16040 | ¥2,954.01 |
| 50 | ¥112.51920 | ¥5,625.96 |
| 100 | ¥107.15060 | ¥10,715.06 |
| 250 | ¥100.44876 | ¥25,112.19 |
| 500 | ¥95.65974 | ¥47,829.87 |























