




M80-4801042 | |
|---|---|
DigiKey Part Number | 952-3388-ND |
Manufacturer | |
Manufacturer Product Number | M80-4801042 |
Description | CONN RCPT 10POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4801042 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥158.21000 | ¥158.21 |
| 10 | ¥134.44500 | ¥1,344.45 |
| 25 | ¥126.02160 | ¥3,150.54 |
| 50 | ¥120.00760 | ¥6,000.38 |
| 100 | ¥114.28230 | ¥11,428.23 |
| 250 | ¥107.13352 | ¥26,783.38 |
| 500 | ¥102.02644 | ¥51,013.22 |



























