



Z9951-00 | |
|---|---|
DigiKey Part Number | 952-3693-ND |
Manufacturer | |
Manufacturer Product Number | Z9951-00 |
Description | BIT HEX 2MM 1/4" 1.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2mm Hex Bit, Power 1/4" Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Harwin Inc. | Tip Size 2mm |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 1.97" (50.0mm) |
Tool Type Bit, Power | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥246.50000 | ¥246.50 |
| 5 | ¥228.50000 | ¥1,142.50 |
| 10 | ¥221.13900 | ¥2,211.39 |
| 25 | ¥211.78440 | ¥5,294.61 |
















