




M80-4140898 | |
|---|---|
DigiKey Part Number | 952-3732-ND |
Manufacturer | |
Manufacturer Product Number | M80-4140898 |
Description | CONN RCPT HSG 8POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4140898 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.92000 | ¥53.92 |
| 10 | ¥45.80800 | ¥458.08 |
| 25 | ¥42.94120 | ¥1,073.53 |
| 50 | ¥40.88860 | ¥2,044.43 |
| 100 | ¥38.93680 | ¥3,893.68 |
| 250 | ¥36.49912 | ¥9,124.78 |
| 500 | ¥34.75796 | ¥17,378.98 |
| 1,000 | ¥33.10033 | ¥33,100.33 |
| 2,500 | ¥31.03062 | ¥77,576.55 |

























