




M80-4141098 | |
|---|---|
DigiKey Part Number | 952-3733-ND |
Manufacturer | |
Manufacturer Product Number | M80-4141098 |
Description | CONN RCPT HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-4141098 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Screw Lock |
Part Status Active | Color Black |
Connector Type | Features Mating Flange, Polarizing Key |
Contact Type Female Socket | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.25000 | ¥54.25 |
| 10 | ¥46.08900 | ¥460.89 |
| 25 | ¥43.19920 | ¥1,079.98 |
| 50 | ¥41.13500 | ¥2,056.75 |
| 100 | ¥39.17170 | ¥3,917.17 |
| 250 | ¥36.71944 | ¥9,179.86 |
| 500 | ¥34.96786 | ¥17,483.93 |
| 1,000 | ¥33.30038 | ¥33,300.38 |
| 2,500 | ¥31.21821 | ¥78,045.52 |
































