Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Harwin’s Company Overview
Datamate J-Tek Connectors for High Reliability | Datasheet Preview

M80-9110099

DigiKey Part Number
952-2981-ND
Manufacturer
Manufacturer Product Number
M80-9110099
Description
F CBL CRMPD CONTACT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.91" (150.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
24 AWG
Manufacturer
Harwin Inc.
Contact Finish
Gold
Series
Color
Red
Packaging
Bag
Contact Finish Thickness
11.8µin (0.30µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
5.91" (150.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 942
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.13000¥26.13
10¥22.21300¥222.13
30¥20.55633¥616.69
50¥19.82820¥991.41
100¥18.88040¥1,888.04
250¥17.69812¥4,424.53
500¥16.85342¥8,426.71
1,000¥16.04933¥16,049.33
2,500¥15.04527¥37,613.18
Manufacturers Standard Package