



M80-32A | |
|---|---|
DigiKey Part Number | 952-M80-32A-ND |
Manufacturer | |
Manufacturer Product Number | M80-32A |
Description | CONN SKT R/A SLDR 12AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12 AWG Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-32A Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Socket |
Series | Contact Termination Solder |
Packaging Bag | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥93.45000 | ¥93.45 |
| 10 | ¥79.40000 | ¥794.00 |
| 30 | ¥73.47600 | ¥2,204.28 |
| 50 | ¥70.87380 | ¥3,543.69 |
| 100 | ¥67.49140 | ¥6,749.14 |
| 250 | ¥63.26780 | ¥15,816.95 |
| 500 | ¥60.25072 | ¥30,125.36 |
| 1,000 | ¥57.37856 | ¥57,378.56 |
























