



M80-263F108-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F108-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F108-00-00 |
Description | CONN RCPT HSG 8POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F108-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.25000 | ¥162.25 |
| 10 | ¥137.89800 | ¥1,378.98 |
| 30 | ¥127.60767 | ¥3,828.23 |
| 50 | ¥123.09180 | ¥6,154.59 |
| 100 | ¥117.22030 | ¥11,722.03 |
| 250 | ¥109.88772 | ¥27,471.93 |
| 500 | ¥104.64884 | ¥52,324.42 |

































