


M80-32C | |
|---|---|
DigiKey Part Number | 952-M80-32C-ND |
Manufacturer | |
Manufacturer Product Number | M80-32C |
Description | CONN SKT R/A SLDR 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 16 AWG Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-32C Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Socket |
Series | Contact Termination Solder |
Packaging Bag | Wire Gauge 16 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.65000 | ¥99.65 |
| 10 | ¥84.68500 | ¥846.85 |
| 25 | ¥79.37880 | ¥1,984.47 |
| 50 | ¥75.58940 | ¥3,779.47 |
| 100 | ¥71.98200 | ¥7,198.20 |
| 250 | ¥67.47756 | ¥16,869.39 |
| 500 | ¥64.25986 | ¥32,129.93 |
| 1,000 | ¥61.19673 | ¥61,196.73 |




















